Ceralock Series_3-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceralock Series_3-SMD
The Role of Oscillation Circuit Components
The Measurement Process for the Oscillation Margin

CSTNE16M0V530000R0

DigiKey Part Number
490-17948-2-ND - Tape & Reel (TR)
490-17948-1-ND - Cut Tape (CT)
490-17948-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSTNE16M0V530000R0
Description
CERAMIC RES 16.0000MHZ 15PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.3% 40 Ohms -40°C ~ 85°C Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CSTNE16M0V530000R0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ceramic
Frequency
16 MHz
Frequency Stability
±0.3%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Capacitance
15 pF
Impedance
40 Ohms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
3-SMD, Non-Standard
Size / Dimension
0.126" L x 0.051" W (3.20mm x 1.30mm)
Height
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56.164
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,19600 €1,96 €
250,18600 €4,65 €
500,17800 €8,90 €
1000,17080 €17,08 €
2500,16156 €40,39 €
5000,15484 €77,42 €
1.0000,14844 €148,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,14160 €424,80 €
6.0000,13574 €814,44 €
9.0000,13243 €1.191,87 €
15.0000,12837 €1.925,55 €
21.0000,12577 €2.641,17 €
30.0000,12307 €3.692,10 €
36.0000,12171 €4.381,56 €
72.0000,11668 €8.400,96 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €