Similar

CSTLS18M0X51-A0 | |
|---|---|
DigiKey Part Number | 490-CSTLS18M0X51-A0CT-ND - Cut Tape (CT) 490-CSTLS18M0X51-A0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CSTLS18M0X51-A0 |
Description | 18.0MHZ CERAMIC RESONATOR (CERAL |
Customer Reference | |
Detailed Description | 18 MHz Ceramic Resonator Built in Capacitor 5 pF ±0.2% 50 Ohms -20°C ~ 80°C Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CSTLS18M0X51-A0 Models |
Category | Features Built in Capacitor |
Manufacturer Murata Electronics | Capacitance 5 pF |
Series | Impedance 50 Ohms |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -20°C ~ 80°C |
Part Status Not For New Designs | Mounting Type Through Hole |
Type Ceramic | Package / Case Radial - 3 Lead, 2.50mm Pitch |
Frequency 18 MHz | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Frequency Stability ±0.2% | Height 0.276" (7.00mm) |
Frequency Tolerance ±0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSTNE18M0V510000R0 | Murata Electronics | 0 | 490-CSTNE18M0V510000R0TR-ND | 0,14993 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,31000 € | 3,10 € |
| 25 | 0,29320 € | 7,33 € |
| 50 | 0,28140 € | 14,07 € |
| 100 | 0,26970 € | 26,97 € |
| 250 | 0,25504 € | 63,76 € |
| 500 | 0,24446 € | 122,23 € |
| 1.000 | 0,23435 € | 234,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22916 € | 458,32 € |
| 4.000 | 0,21968 € | 878,72 € |
| 6.000 | 0,21432 € | 1.285,92 € |
| 10.000 | 0,20775 € | 2.077,50 € |
| 14.000 | 0,20354 € | 2.849,56 € |
| 20.000 | 0,19917 € | 3.983,40 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |


