



CSTNE18M0V510000R0 | |
|---|---|
DigiKey Part Number | 490-CSTNE18M0V510000R0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSTNE18M0V510000R0 |
Description | RESONATOR CER 0.5% 5PF SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 18 MHz Ceramic Resonator Built in Capacitor 5 pF ±0.3% 40 Ohms -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTNE18M0V510000R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 18 MHz | |
Frequency Stability | ±0.3% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 5 pF | |
Impedance | 40 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.126" L x 0.051" W (3.20mm x 1.30mm) | |
Height | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14993 € | 449,79 € |
| Unit Price without VAT: | 0,14993 € |
|---|---|
| Unit Price with VAT: | 0,17842 € |

