Similar
Similar




CSTCW24M0X53-R0 | |
|---|---|
DigiKey Part Number | 490-1205-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSTCW24M0X53-R0 |
Description | CERAMIC RES 24.0000MHZ 15PF SMD |
Customer Reference | |
Detailed Description | 24 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 80 Ohms -20°C ~ 80°C Surface Mount |
EDA/CAD Models | CSTCW24M0X53-R0 Models |
Category | Features Built in Capacitor |
Manufacturer Murata Electronics | Capacitance 15 pF |
Series | Impedance 80 Ohms |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 80°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Ceramic | Package / Case 3-SMD, Non-Standard |
Frequency 24 MHz | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Stability ±0.2% | Height 0.053" (1.34mm) |
Frequency Tolerance ±0.5% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XRCGB24M000F2P00R0 | Murata Electronics | 31.839 | 490-9762-1-ND | 0,26000 € | Similar |
| AWSCR-24.00CW-T | Abracon LLC | 5.612 | 535-10037-1-ND | 0,42000 € | Similar |



