



AWSCR-24.00CW-T | |
|---|---|
DigiKey Part Number | 535-10037-2-ND - Tape & Reel (TR) 535-10037-1-ND - Cut Tape (CT) 535-10037-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWSCR-24.00CW-T |
Description | CERAMIC RES 24.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz Ceramic Resonator Built in Capacitor 10 pF ±0.2% 60 Ohms -25°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AWSCR-24.00CW-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 24 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 10 pF | |
Impedance | 60 Ohms | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height | 0.047" (1.19mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,37800 € | 3,78 € |
| 25 | 0,35680 € | 8,92 € |
| 50 | 0,34220 € | 17,11 € |
| 100 | 0,32810 € | 32,81 € |
| 250 | 0,31020 € | 77,55 € |
| 500 | 0,29738 € | 148,69 € |
| 1.000 | 0,28507 € | 285,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26661 € | 799,83 € |
| 6.000 | 0,25559 € | 1.533,54 € |
| 9.000 | 0,24936 € | 2.244,24 € |
| 15.000 | 0,24172 € | 3.625,80 € |
| 21.000 | 0,23682 € | 4.973,22 € |
| 30.000 | 0,23174 € | 6.952,20 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

