Similar




CSTCR4M00GH5L99-R0 | |
|---|---|
DigiKey Part Number | CSTCR4M00GH5L99-R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSTCR4M00GH5L99-R0 |
Description | CERAMIC RES 4.0000MHZ 39PF SMD |
Customer Reference | |
Detailed Description | 4 MHz Ceramic Resonator Built in Capacitor 39 pF ±0.08% 0°C ~ 70°C Surface Mount |
Datasheet | Datasheet |
Category | Features Built in Capacitor |
Manufacturer Murata Electronics | Capacitance 39 pF |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 3-SMD, Non-Standard |
Type Ceramic | Size / Dimension 0.126" L x 0.051" W (3.20mm x 1.30mm) |
Frequency 4 MHz | Height 0.039" (1.00mm) |
Frequency Stability ±0.08% | Base Product Number |
Frequency Tolerance ±0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSTNR4M00GH5L000R0 | Murata Electronics | 16.802 | 490-17964-1-ND | 0,42000 € | Similar |


