



CSTNR4M00GH5L000R0 | |
|---|---|
DigiKey Part Number | 490-17964-2-ND - Tape & Reel (TR) 490-17964-1-ND - Cut Tape (CT) 490-17964-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSTNR4M00GH5L000R0 |
Description | CERAMIC RES 4.0000MHZ 39PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 MHz Ceramic Resonator Built in Capacitor 39 pF ±0.11% 60 Ohms -20°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTNR4M00GH5L000R0 Models |
Category | Features Built in Capacitor |
Manufacturer Murata Electronics | Capacitance 39 pF |
Series | Impedance 60 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Ceramic | Package / Case 3-SMD, Non-Standard |
Frequency 4 MHz | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Frequency Stability ±0.11% | Height 0.047" (1.20mm) |
Frequency Tolerance ±0.07% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,36700 € | 3,67 € |
| 25 | 0,34720 € | 8,68 € |
| 50 | 0,33260 € | 16,63 € |
| 100 | 0,31900 € | 31,90 € |
| 250 | 0,30164 € | 75,41 € |
| 500 | 0,28916 € | 144,58 € |
| 1.000 | 0,27719 € | 277,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26443 € | 793,29 € |
| 6.000 | 0,25350 € | 1.521,00 € |
| 9.000 | 0,24731 € | 2.225,79 € |
| 15.000 | 0,23974 € | 3.596,10 € |
| 21.000 | 0,23489 € | 4.932,69 € |
| 30.000 | 0,22985 € | 6.895,50 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |











