Similar




CSTCR4M00GH5C99-R0 | |
|---|---|
DigiKey Part Number | CSTCR4M00GH5C99-R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSTCR4M00GH5C99-R0 |
Description | CERAMIC RES 4.0000MHZ 39PF SMD |
Customer Reference | |
Detailed Description | 4 MHz Ceramic Resonator Built in Capacitor 39 pF ±0.08% -40°C ~ 125°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTCR4M00GH5C99-R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Ceramic | |
Frequency | 4 MHz | |
Frequency Stability | ±0.08% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 39 pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.126" L x 0.051" W (3.20mm x 1.30mm) | |
Height | 0.039" (1.00mm) | |
Base Product Number |


