CSTCE8M00GH5C99-R0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 80.503
Unit Price: 0,25000 €
Datasheet
8 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.15% -40°C ~ 125°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.15% -40°C ~ 125°C Surface Mount
The Role of Oscillation Circuit Components
The Measurement Process for the Oscillation Margin

CSTCE8M00GH5C99-R0

DigiKey Part Number
490-12628-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSTCE8M00GH5C99-R0
Description
CERAMIC RES 8.0000MHZ 33PF SMD
Customer Reference
Detailed Description
8 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.15% -40°C ~ 125°C Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Built in Capacitor
Manufacturer
Murata Electronics
Capacitance
33 pF
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
3-SMD, Non-Standard
Type
Ceramic
Size / Dimension
0.126" L x 0.051" W (3.20mm x 1.30mm)
Frequency
8 MHz
Height
0.039" (1.00mm)
Frequency Stability
±0.15%
Base Product Number
Frequency Tolerance
±0.7%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSTNE8M00GH5C000R0Murata Electronics80.503490-17961-1-ND0,25000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes