



CSTNE8M00GH5C000R0 | |
|---|---|
DigiKey Part Number | 490-17961-2-ND - Tape & Reel (TR) 490-17961-1-ND - Cut Tape (CT) 490-17961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSTNE8M00GH5C000R0 |
Description | CERAMIC RES 8.0000MHZ 33PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.13% 40 Ohms -40°C ~ 125°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTNE8M00GH5C000R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 8 MHz | |
Frequency Stability | ±0.13% | |
Frequency Tolerance | ±0.07% | |
Features | Built in Capacitor | |
Capacitance | 33 pF | |
Impedance | 40 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.126" L x 0.051" W (3.20mm x 1.30mm) | |
Height | 0.032" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,22000 € | 2,20 € |
| 25 | 0,20840 € | 5,21 € |
| 50 | 0,19960 € | 9,98 € |
| 100 | 0,19140 € | 19,14 € |
| 250 | 0,18104 € | 45,26 € |
| 500 | 0,17354 € | 86,77 € |
| 1.000 | 0,16635 € | 166,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15869 € | 476,07 € |
| 6.000 | 0,15212 € | 912,72 € |
| 9.000 | 0,14841 € | 1.335,69 € |
| 15.000 | 0,14386 € | 2.157,90 € |
| 21.000 | 0,14095 € | 2.959,95 € |
| 30.000 | 0,13792 € | 4.137,60 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |











