Direct




CSTCE18M4V53-R0 | |
|---|---|
DigiKey Part Number | 490-7854-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSTCE18M4V53-R0 |
Description | CERAMIC RES 18.4320MHZ 15PF SMD |
Customer Reference | |
Detailed Description | 18.432 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% -20°C ~ 80°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTCE18M4V53-R0 Models |
Category | Features Built in Capacitor |
Manufacturer Murata Electronics | Capacitance 15 pF |
Series | Operating Temperature -20°C ~ 80°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 3-SMD, Non-Standard |
Type Ceramic | Size / Dimension 0.126" L x 0.051" W (3.20mm x 1.30mm) |
Frequency 18.432 MHz | Height 0.031" (0.79mm) |
Frequency Stability ±0.2% | Base Product Number |
Frequency Tolerance ±0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSTNE18M4V530000R0 | Murata Electronics | 1.677 | 490-CSTNE18M4V530000R0CT-ND | 0,24000 € | Direct |


