18.432 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.3% -40°C ~ 85°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18.432 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.3% -40°C ~ 85°C Surface Mount
The Role of Oscillation Circuit Components
The Measurement Process for the Oscillation Margin

CSTNE18M4V530000R0

DigiKey Part Number
490-CSTNE18M4V530000R0TR-ND - Tape & Reel (TR)
490-CSTNE18M4V530000R0CT-ND - Cut Tape (CT)
490-CSTNE18M4V530000R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSTNE18M4V530000R0
Description
CERAMIC RES 18.4320MHZ 15PF SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
18.432 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.3% -40°C ~ 85°C Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CSTNE18M4V530000R0 Models
Product Attributes
Filter Similar Products
Category
Features
Built in Capacitor
Manufacturer
Murata Electronics
Capacitance
15 pF
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
3-SMD, Non-Standard
Type
Ceramic
Size / Dimension
0.126" L x 0.051" W (3.20mm x 1.30mm)
Frequency
18.432 MHz
Height
0.032" (0.80mm)
Frequency Stability
±0.3%
Base Product Number
Frequency Tolerance
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.677
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,21000 €2,10 €
250,19840 €4,96 €
500,19020 €9,51 €
1000,18230 €18,23 €
2500,17240 €43,10 €
5000,16528 €82,64 €
1.0000,15843 €158,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,15113 €453,39 €
6.0000,14488 €869,28 €
9.0000,14135 €1.272,15 €
15.0000,13701 €2.055,15 €
21.0000,13424 €2.819,04 €
30.0000,13135 €3.940,50 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €