CSTCE14M7V51-R0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 0
Unit Price: 0,15182 €
Datasheet
14.746 MHz Ceramic Resonator Built in Capacitor 5 pF ±0.3% -20°C ~ 80°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14.746 MHz Ceramic Resonator Built in Capacitor 5 pF ±0.3% -20°C ~ 80°C Surface Mount
The Role of Oscillation Circuit Components
The Measurement Process for the Oscillation Margin

CSTCE14M7V51-R0

DigiKey Part Number
490-11067-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSTCE14M7V51-R0
Description
CERAMIC RES 14.7460MHZ 5PF SMD
Customer Reference
Detailed Description
14.746 MHz Ceramic Resonator Built in Capacitor 5 pF ±0.3% -20°C ~ 80°C Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CSTCE14M7V51-R0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Ceramic
Frequency
14.746 MHz
Frequency Stability
±0.3%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Capacitance
5 pF
Operating Temperature
-20°C ~ 80°C
Mounting Type
Surface Mount
Package / Case
3-SMD, Non-Standard
Size / Dimension
0.126" L x 0.051" W (3.20mm x 1.30mm)
Height
0.031" (0.79mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes