



CSTNE14M7V510000R0 | |
|---|---|
DigiKey Part Number | CSTNE14M7V510000R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSTNE14M7V510000R0 |
Description | CERAMIC RES 14.7460MHZ 5PF SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 14.746 MHz Ceramic Resonator Built in Capacitor 5 pF ±0.3% -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTNE14M7V510000R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 14.746 MHz | |
Frequency Stability | ±0.3% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.126" L x 0.051" W (3.20mm x 1.30mm) | |
Height | 0.032" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15182 € | 455,46 € |
| Unit Price without VAT: | 0,15182 € |
|---|---|
| Unit Price with VAT: | 0,18067 € |

