10 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.2% -40°C ~ 125°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.2% -40°C ~ 125°C Surface Mount
The Role of Oscillation Circuit Components
The Measurement Process for the Oscillation Margin

CSTCE10M0G55A-R0

DigiKey Part Number
490-11064-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSTCE10M0G55A-R0
Description
CERAMIC RES 10.0000MHZ 33PF SMD
Customer Reference
Detailed Description
10 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.2% -40°C ~ 125°C Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CSTCE10M0G55A-R0 Models
Product Attributes
Filter Similar Products
Category
Features
Built in Capacitor
Manufacturer
Murata Electronics
Capacitance
33 pF
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
3-SMD, Non-Standard
Type
Ceramic
Size / Dimension
0.126" L x 0.051" W (3.20mm x 1.30mm)
Frequency
10 MHz
Height
0.031" (0.79mm)
Frequency Stability
±0.2%
Base Product Number
Frequency Tolerance
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.