



ADXL1001BCPZ | |
|---|---|
DigiKey Part Number | 505-ADXL1001BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADXL1001BCPZ |
Description | ACCELEROMETER ANALOG 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X Axis 21kHz 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL1001BCPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Analog | |
Axis | X | |
Sensitivity (LSB/g) | - | |
Bandwidth | 21kHz | |
Output Type | Analog Voltage | |
Voltage - Supply | 3.3V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-FQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,62000 € | 55,62 € |
| 5 | 51,42600 € | 257,13 € |
| 12 | 49,47167 € | 593,66 € |
| 36 | 47,30306 € | 1.702,91 € |
| 60 | 46,39050 € | 2.783,43 € |
| 108 | 45,40954 € | 4.904,23 € |
| Unit Price without VAT: | 55,62000 € |
|---|---|
| Unit Price with VAT: | 66,18780 € |






