Accelerometer X Axis ±100g 21kHz 32-LFCSP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Accelerometer X Axis ±100g 21kHz 32-LFCSP (5x5)
MEMS OIS Solution for Phone Cameras
Condition-Based Monitoring for Industry 4.0

ADXL1001BCPZ-RL7

DigiKey Part Number
505-ADXL1001BCPZ-RL7TR-ND - Tape & Reel (TR)
505-ADXL1001BCPZ-RL7CT-ND - Cut Tape (CT)
505-ADXL1001BCPZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADXL1001BCPZ-RL7
Description
ACCEL 100G ANALOG 32LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Accelerometer X Axis ±100g 21kHz 32-LFCSP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADXL1001BCPZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Analog
Axis
X
Acceleration Range
±100g
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
20
Bandwidth
21kHz
Output Type
Analog Voltage
Voltage - Supply
3.3V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
32-FQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.214
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,62000 €55,62 €
551,93200 €259,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00042,42926 €42.429,26 €
Manufacturers Standard Package
Unit Price without VAT:55,62000 €
Unit Price with VAT:66,18780 €