
BLM31KN471SN1L | |
|---|---|
DigiKey Part Number | 490-16530-2-ND - Tape & Reel (TR) 490-16530-1-ND - Cut Tape (CT) 490-16530-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM31KN471SN1L |
Description | FERRITE BEAD 470 OHM 1206 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 4A 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM31KN471SN1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 470 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.071" (1.80mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,23200 € | 2,32 € |
| 25 | 0,20080 € | 5,02 € |
| 50 | 0,17920 € | 8,96 € |
| 100 | 0,15950 € | 15,95 € |
| 250 | 0,13568 € | 33,92 € |
| 500 | 0,11926 € | 59,63 € |
| 1.000 | 0,10397 € | 103,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,08294 € | 207,35 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |









