
ECS-240-18-23B-JTM-TR | |
|---|---|
DigiKey Part Number | XC3081TR-ND - Tape & Reel (TR) XC3081CT-ND - Cut Tape (CT) XC3081DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-18-23B-JTM-TR |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 18pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-18-23B-JTM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (6x3.5) | |
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,68300 € | 6,83 € |
| 25 | 0,64600 € | 16,15 € |
| 50 | 0,61940 € | 30,97 € |
| 100 | 0,59380 € | 59,38 € |
| 250 | 0,56156 € | 140,39 € |
| 500 | 0,53830 € | 269,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,51604 € | 516,04 € |
| 2.000 | 0,49471 € | 989,42 € |
| 3.000 | 0,48265 € | 1.447,95 € |
| 5.000 | 0,46787 € | 2.339,35 € |
| 7.000 | 0,45840 € | 3.208,80 € |
| 10.000 | 0,45188 € | 4.518,80 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |











