
BLM21SP700SH1D | |
|---|---|
DigiKey Part Number | 490-18589-2-ND - Tape & Reel (TR) 490-18589-1-ND - Cut Tape (CT) 490-18589-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21SP700SH1D |
Description | FERRITE BEAD 70 OHM 0805 1LN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 70 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 6A |
Datasheet | Datasheet |
EDA/CAD Models | BLM21SP700SH1D Models |
Category | Current Rating (Max) 6A |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.041" (1.05mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 70 Ohms @ 100 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,20400 € | 2,04 € |
| 25 | 0,17640 € | 4,41 € |
| 50 | 0,15780 € | 7,89 € |
| 100 | 0,14050 € | 14,05 € |
| 250 | 0,11972 € | 29,93 € |
| 500 | 0,10536 € | 52,68 € |
| 1.000 | 0,09202 € | 92,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07143 € | 285,72 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |





