


MUH1PC-M3/89A | |
|---|---|
DigiKey Part Number | 112-MUH1PC-M3/89ATR-ND - Tape & Reel (TR) 112-MUH1PC-M3/89ACT-ND - Cut Tape (CT) 112-MUH1PC-M3/89ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUH1PC-M3/89A |
Description | DIODE STANDARD 150V 1A DO219AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount DO-219AD (MicroSMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 40 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AD (MicroSMP) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,17100 € | 1,71 € |
| 100 | 0,14510 € | 14,51 € |
| 500 | 0,10840 € | 54,20 € |
| 1.000 | 0,08690 € | 86,90 € |
| 2.000 | 0,07878 € | 157,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,05881 € | 264,64 € |
| 9.000 | 0,05566 € | 500,94 € |
| 13.500 | 0,05384 € | 726,84 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |




