
BLM21HE122SH1L | |
|---|---|
DigiKey Part Number | 490-BLM21HE122SH1LTR-ND - Tape & Reel (TR) 490-BLM21HE122SH1LCT-ND - Cut Tape (CT) 490-BLM21HE122SH1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21HE122SH1L |
Description | FERRITE BEAD 1.2 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 1.6A 110mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21HE122SH1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.2 kOhms @ 100 MHz | |
Current Rating (Max) | 1.6A | |
DC Resistance (DCR) (Max) | 110mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.057" (1.45mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26900 € | 2,69 € |
| 25 | 0,23280 € | 5,82 € |
| 50 | 0,20780 € | 10,39 € |
| 100 | 0,18470 € | 18,47 € |
| 250 | 0,15680 € | 39,20 € |
| 500 | 0,13750 € | 68,75 € |
| 1.000 | 0,12805 € | 128,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10462 € | 313,86 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |



