
BLM18PG330SH1D | |
|---|---|
DigiKey Part Number | 490-7818-2-ND - Tape & Reel (TR) 490-7818-1-ND - Cut Tape (CT) 490-7818-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18PG330SH1D |
Description | FERRITE BEAD 33 OHM 0603 1LN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms 1 Power Line Ferrite Bead 0603 (1608 Metric) 3A 25mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18PG330SH1D Models |
Category | DC Resistance (DCR) (Max) 25mOhm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 33 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,06300 € | 0,63 € |
| 25 | 0,05440 € | 1,36 € |
| 50 | 0,04880 € | 2,44 € |
| 100 | 0,04380 € | 4,38 € |
| 250 | 0,03772 € | 9,43 € |
| 500 | 0,03350 € | 16,75 € |
| 1.000 | 0,02964 € | 29,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02206 € | 88,24 € |
| 8.000 | 0,01905 € | 152,40 € |
| 12.000 | 0,01806 € | 216,72 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |








