
BLM15KD300SN1D | |
|---|---|
DigiKey Part Number | 490-15017-2-ND - Tape & Reel (TR) 490-15017-1-ND - Cut Tape (CT) 490-15017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15KD300SN1D |
Description | FERRITE BEAD 30 OHM 0402 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 3.1A 17mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15KD300SN1D Models |
Category | Current Rating (Max) 3.1A |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 17mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Impedance @ Frequency 30 Ohms @ 100 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05800 € | 0,58 € |
| 25 | 0,05000 € | 1,25 € |
| 50 | 0,04480 € | 2,24 € |
| 100 | 0,04020 € | 4,02 € |
| 250 | 0,03468 € | 8,67 € |
| 500 | 0,03084 € | 15,42 € |
| 1.000 | 0,02729 € | 27,29 € |
| 5.000 | 0,02003 € | 100,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01676 € | 167,60 € |
| 20.000 | 0,01636 € | 327,20 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |











