
BLM15HG601SH1D | |
|---|---|
DigiKey Part Number | 490-BLM15HG601SH1DTR-ND - Tape & Reel (TR) 490-BLM15HG601SH1DCT-ND - Cut Tape (CT) 490-BLM15HG601SH1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15HG601SH1D |
Description | FERRITE BEAD 600 OHM 0402 1LN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15HG601SH1D Models |
Category | DC Resistance (DCR) (Max) 700mOhm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 300mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BLM15AG601SH1D | Murata Electronics | 133.883 | 490-7806-1-ND | 0,08000 € | Parametric Equivalent |
| BLM15HG601BH1D | Murata Electronics | 14.112 | 490-17347-1-ND | 0,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,09300 € | 0,93 € |
| 25 | 0,08040 € | 2,01 € |
| 50 | 0,07200 € | 3,60 € |
| 100 | 0,06440 € | 6,44 € |
| 250 | 0,05536 € | 13,84 € |
| 500 | 0,04904 € | 24,52 € |
| 1.000 | 0,04322 € | 43,22 € |
| 5.000 | 0,03485 € | 174,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02847 € | 284,70 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

