
BLM15HG601BH1D | |
|---|---|
DigiKey Part Number | 490-17347-2-ND - Tape & Reel (TR) 490-17347-1-ND - Cut Tape (CT) 490-17347-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15HG601BH1D |
Description | FERRITE BEAD 600 OHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15HG601BH1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 700mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,10600 € | 1,06 € |
| 25 | 0,09760 € | 2,44 € |
| 50 | 0,09220 € | 4,61 € |
| 100 | 0,08700 € | 8,70 € |
| 250 | 0,08048 € | 20,12 € |
| 500 | 0,07588 € | 37,94 € |
| 1.000 | 0,07152 € | 71,52 € |
| 2.500 | 0,06617 € | 165,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05715 € | 571,50 € |
| 20.000 | 0,05389 € | 1.077,80 € |
| 30.000 | 0,05208 € | 1.562,40 € |
| 50.000 | 0,04988 € | 2.494,00 € |
| 70.000 | 0,04848 € | 3.393,60 € |
| 100.000 | 0,04704 € | 4.704,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |







