
BLA2ABD601SN4D | |
|---|---|
DigiKey Part Number | 490-4012-2-ND - Tape & Reel (TR) 490-4012-1-ND - Cut Tape (CT) 490-4012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLA2ABD601SN4D |
Description | FERRITE BEAD 600 OHM 0804 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 4 Signal Line Ferrite Bead 0804 (2010 Metric), Array, 8 PC Pad 100mA 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLA2ABD601SN4D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 4 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 800mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0804 (2010 Metric), Array, 8 PC Pad | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,40000 € | 4,00 € |
| 25 | 0,34480 € | 8,62 € |
| 50 | 0,30720 € | 15,36 € |
| 100 | 0,27240 € | 27,24 € |
| 250 | 0,23024 € | 57,56 € |
| 500 | 0,20098 € | 100,49 € |
| 1.000 | 0,19224 € | 192,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,15706 € | 1.570,60 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |











