BM(20)B-GHDS-G-TF(LF)(SN)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BM(20)B-GHDS-G-TF(LF)(SN)
BM20B-GHDS-G-TF(LF)(SN)
BM20B-GHDS-G-TF(LF)(SN)

BM20B-GHDS-G-TF

DigiKey Part Number
455-BM20B-GHDS-G-TFTR-ND - Tape & Reel (TR)
455-BM20B-GHDS-G-TFCT-ND - Cut Tape (CT)
455-BM20B-GHDS-G-TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM20B-GHDS-G-TF
Description
CONN HEADER SMD 20POS 1.25MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 20 position 0.049" (1.25mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Outer Shroud Contact
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.197" (5.00mm)
Contact Shape
-
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1A
Voltage Rating
50V
Mated Stacking Heights
8.5mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.971
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,14000 €1,14 €
100,97200 €9,72 €
1000,82570 €82,57 €
5000,73698 €368,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2500,58721 €734,01 €
2.5000,55919 €1.397,97 €
3.7500,55460 €2.079,75 €
Manufacturers Standard Package
Unit Price without VAT:1,14000 €
Unit Price with VAT:1,35660 €