MFR Recommended

#B966BS-330M=P3 | |
|---|---|
DigiKey Part Number | 490-14129-1-ND - Cut Tape (CT) 490-14129-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | #B966BS-330M=P3 |
Description | FIXED IND 33UH 2.2A 83 MOHM SMD |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 2.2 A 83mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | #B966BS-330M=P3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 83mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.409" L x 0.409" W (10.40mm x 10.40mm) | |
Height - Seated (Max) | 0.268" (6.80mm) | |
Base Product Number |


