#B966AS-6R8N=P3 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Murata Electronics
In Stock: 0
Unit Price: 0,63982 €
Datasheet
6.8 µH Shielded Drum Core, Wirewound Inductor 5 A 21mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

#B966AS-6R8N=P3

DigiKey Part Number
490-14121-1-ND - Cut Tape (CT)
490-14121-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
#B966AS-6R8N=P3
Description
FIXED IND 6.8UH 5A 21 MOHM SMD
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 5 A 21mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
#B966AS-6R8N=P3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
21mOhm Max
Packaging
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Last Time Buy
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.409" L x 0.409" W (10.40mm x 10.40mm)
Tolerance
±30%
Height - Seated (Max)
0.268" (6.80mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
5.2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MDH10060C-6R8NB=P3Murata Electronics0490-MDH10060C-6R8NB=P3TR-ND0,63982 €MFR Recommended
Manufacturer Quote Required
Last Time Buy
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Last Time Buy Date: 31.03.2027