
#B966AS-160M=P3 | |
|---|---|
DigiKey Part Number | 490-14125-2-ND - Tape & Reel (TR) 490-14125-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | #B966AS-160M=P3 |
Description | FIXED IND 16UH 2.7A 60 MOHM SMD |
Customer Reference | |
Detailed Description | 16 µH Shielded Drum Core, Wirewound Inductor 2.7 A 60mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | #B966AS-160M=P3 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 60mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Last Time Buy | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.409" L x 0.409" W (10.40mm x 10.40mm) |
Tolerance ±20% | Height - Seated (Max) 0.268" (6.80mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 3.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,38232 € | 191,16 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

