
#B953AS-560M=P3 | |
|---|---|
DigiKey Part Number | 490-14102-2-ND - Tape & Reel (TR) 490-14102-1-ND - Cut Tape (CT) 490-14102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | #B953AS-560M=P3 |
Description | FIXED IND 56UH 1.9A 105 MOHM SMD |
Customer Reference | |
Detailed Description | 56 µH Shielded Drum Core, Wirewound Inductor 1.9 A 105mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | #B953AS-560M=P3 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 105mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Last Time Buy | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.504" L x 0.504" W (12.80mm x 12.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.268" (6.80mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,67664 € | 338,32 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

