
#B953AS-331M=P3 | |
|---|---|
DigiKey Part Number | 490-14111-1-ND - Cut Tape (CT) 490-14111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | #B953AS-331M=P3 |
Description | FIXED IND 330UH 830MA 495 MOHM |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 830 mA 495mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | #B953AS-331M=P3 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 495mOhm Max |
Packaging Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Last Time Buy | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.504" L x 0.504" W (12.80mm x 12.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.268" (6.80mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 830mA |

