Similar

#B953AS-271M=P3 | |
|---|---|
DigiKey Part Number | 490-14110-2-ND - Tape & Reel (TR) 490-14110-1-ND - Cut Tape (CT) 490-14110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | #B953AS-271M=P3 |
Description | FIXED IND 270UH 920MA 415 MOHM |
Customer Reference | |
Detailed Description | 270 µH Shielded Drum Core, Wirewound Inductor 920 mA 415mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | #B953AS-271M=P3 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 415mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Last Time Buy | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.504" L x 0.504" W (12.80mm x 12.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.268" (6.80mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 930mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR1208-271KL | Bourns Inc. | 229 | 118-SRR1208-271KLCT-ND | 0,80000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,67664 € | 338,32 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |


