MFR Recommended

#B953AS-150M=P3 | |
|---|---|
DigiKey Part Number | 490-14095-1-ND - Cut Tape (CT) 490-14095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | #B953AS-150M=P3 |
Description | FIXED IND 15UH 3.6A 32 MOHM SMD |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 3.6 A 32mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | #B953AS-150M=P3 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 32mOhm Max |
Packaging Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Last Time Buy | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.504" L x 0.504" W (12.80mm x 12.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.268" (6.80mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 4.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MDH10060C-150MB=P3 | Murata Electronics | 0 | 490-MDH10060C-150MB=P3TR-ND | 0,63474 € | MFR Recommended |


