
#B952AS-H-820M=P3 | |
|---|---|
DigiKey Part Number | 490-14086-2-ND - Tape & Reel (TR) 490-14086-1-ND - Cut Tape (CT) 490-14086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | #B952AS-H-820M=P3 |
Description | FIXED IND 82UH 1A 295 MOHM SMD |
Customer Reference | |
Detailed Description | 82 µH Shielded Drum Core, Wirewound Inductor 1 A 295mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | #B952AS-H-820M=P3 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 295mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Last Time Buy | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.409" L x 0.409" W (10.40mm x 10.40mm) |
Tolerance ±20% | Height - Seated (Max) 0.189" (4.80mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 1.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,63800 € | 6,38 € |
| 100 | 0,52520 € | 52,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,45806 € | 229,03 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

