33 µH Shielded Drum Core, Wirewound Inductor 1.6 A 125mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

#B952AS-H-330M=P3

DigiKey Part Number
490-14078-2-ND - Tape & Reel (TR)
490-14078-1-ND - Cut Tape (CT)
490-14078-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
#B952AS-H-330M=P3
Description
FIXED IND 33UH 1.6A 125 MOHM SMD
Customer Reference
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 1.6 A 125mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
#B952AS-H-330M=P3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
125mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Last Time Buy
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.409" L x 0.409" W (10.40mm x 10.40mm)
Tolerance
±20%
Height - Seated (Max)
0.189" (4.80mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MDH10060C-330MB=P3Murata Electronics0490-MDH10060C-330MB=P3TR-ND0,63982 €MFR Recommended
B82464P4333M000TDK0495-5666-1-ND1,41000 €Similar
In-Stock: 330
Check for Additional Incoming Stock
Last Time Buy Date: 31.03.2027
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,80000 €0,80 €
100,65600 €6,56 €
1000,53970 €53,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,46172 €230,86 €
1.0000,43538 €435,38 €
1.5000,42069 €631,03 €
2.5000,40290 €1.007,25 €
3.5000,39160 €1.370,60 €
5.0000,37998 €1.899,90 €
Manufacturers Standard Package
Unit Price without VAT:0,80000 €
Unit Price with VAT:0,95200 €