1.1 µH Shielded Drum Core, Wirewound Inductor 6 A 11mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

#B952AS-H-1R1N=P3

DigiKey Part Number
490-14073-2-ND - Tape & Reel (TR)
490-14073-1-ND - Cut Tape (CT)
490-14073-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
#B952AS-H-1R1N=P3
Description
FIXED IND 1.1UH 6A 11 MOHM SMD
Customer Reference
Detailed Description
1.1 µH Shielded Drum Core, Wirewound Inductor 6 A 11mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
#B952AS-H-1R1N=P3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
11mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Last Time Buy
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.409" L x 0.409" W (10.40mm x 10.40mm)
Tolerance
±30%
Height - Seated (Max)
0.189" (4.80mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
11.7A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 283
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 31.03.2027
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,78000 €0,78 €
100,64300 €6,43 €
1000,52940 €52,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,46172 €230,86 €
Manufacturers Standard Package
Unit Price without VAT:0,78000 €
Unit Price with VAT:0,92820 €