
#B952AS-H-150M=P3 | |
|---|---|
DigiKey Part Number | 490-14071-2-ND - Tape & Reel (TR) 490-14071-1-ND - Cut Tape (CT) 490-14071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | #B952AS-H-150M=P3 |
Description | FIXED IND 15UH 2.3A 62 MOHM SMD |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 2.3 A 62mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | #B952AS-H-150M=P3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 62mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.409" L x 0.409" W (10.40mm x 10.40mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,64600 € | 6,46 € |
| 100 | 0,53180 € | 53,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,46382 € | 231,91 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

