120 µH Shielded Drum Core, Wirewound Inductor 800 mA 460mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

#B952AS-H-121M=P3

DigiKey Part Number
490-14070-2-ND - Tape & Reel (TR)
490-14070-1-ND - Cut Tape (CT)
490-14070-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
#B952AS-H-121M=P3
Description
FIXED IND 120UH 800MA 460 MOHM
Customer Reference
Detailed Description
120 µH Shielded Drum Core, Wirewound Inductor 800 mA 460mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
#B952AS-H-121M=P3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
970mA
Shielding
Shielded
DC Resistance (DCR)
460mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.409" L x 0.409" W (10.40mm x 10.40mm)
Height - Seated (Max)
0.189" (4.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.03.2027
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,78000 €0,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,46382 €231,91 €
Manufacturers Standard Package
Unit Price without VAT:0,78000 €
Unit Price with VAT:0,92820 €