
#B952AS-H-100M=P3 | |
|---|---|
DigiKey Part Number | 490-14067-2-ND - Tape & Reel (TR) 490-14067-1-ND - Cut Tape (CT) 490-14067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | #B952AS-H-100M=P3 |
Description | FIXED IND 10UH 2.7A 44 MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 2.7 A 44mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | #B952AS-H-100M=P3 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 44mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Last Time Buy | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.409" L x 0.409" W (10.40mm x 10.40mm) |
Tolerance ±20% | Height - Seated (Max) 0.189" (4.80mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 3.6A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MDH10060C-100MB=P3 | Murata Electronics | 0 | 490-MDH10060C-100MB=P3TR-ND | 0,63982 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,65600 € | 6,56 € |
| 100 | 0,53970 € | 53,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,46172 € | 230,86 € |
| 1.000 | 0,43538 € | 435,38 € |
| 1.500 | 0,42069 € | 631,03 € |
| 2.500 | 0,40290 € | 1.007,25 € |
| 3.500 | 0,39160 € | 1.370,60 € |
| 5.000 | 0,37998 € | 1.899,90 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

