Direct

B1179BS-3R8N=P3 | |
|---|---|
DigiKey Part Number | 490-14254-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B1179BS-3R8N=P3 |
Description | FIXED IND 3.8UH 5.4A 16 MOHM SMD |
Customer Reference | |
Detailed Description | 3.8 µH Shielded Drum Core, Wirewound Inductor 5.4 A 16mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 16mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 2-SMD |
Tolerance ±30% | Size / Dimension 0.409" L x 0.409" W (10.40mm x 10.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 6.4A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DR1040-3R8-R | Eaton - Electronics Division | 886 | 513-1395-1-ND | 0,64000 € | Direct |


