Similar

B1135AS-1R5N=P3 | |
|---|---|
DigiKey Part Number | 490-14237-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B1135AS-1R5N=P3 |
Description | FIXED IND 1.5UH 7.6A 11 MOHM SMD |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 7.6 A 11mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 11mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 2-SMD |
Tolerance ±30% | Size / Dimension 0.331" L x 0.327" W (8.40mm x 8.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 6.3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7443340150 | Würth Elektronik | 917 | 732-2163-1-ND | 1,82000 € | Similar |


