Similar

B1134AS-680M=P3 | |
|---|---|
DigiKey Part Number | 490-B1134AS-680M=P3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B1134AS-680M=P3 |
Description | FIXED IND 68UH 1A 340 MOHM SMD |
Customer Reference | |
Detailed Description | 68 µH Shielded Inductor 1 A 340mOhm Max Nonstandard |
Category | Current - Saturation (Isat) 1.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 340mOhm Max |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Not For New Designs | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.331" L x 0.327" W (8.40mm x 8.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDRH80D65BT150NP-680MC | Sumida America Inc. | 0 | 308-CDRH80D65BT150NP-680MCCT-ND | 1,04000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,37484 € | 187,42 € |
| Unit Price without VAT: | 0,37484 € |
|---|---|
| Unit Price with VAT: | 0,44606 € |


