
B1134AS-470M=P3 | |
|---|---|
DigiKey Part Number | 490-B1134AS-470M=P3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B1134AS-470M=P3 |
Description | FIXED IND 47UH 1.2A 255 MOHM SMD |
Customer Reference | |
Detailed Description | 47 µH Shielded Inductor 1.2 A 255mOhm Max Nonstandard |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 255mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.331" L x 0.327" W (8.40mm x 8.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,37654 € | 188,27 € |
| Unit Price without VAT: | 0,37654 € |
|---|---|
| Unit Price with VAT: | 0,44808 € |

