
B1134AS-2R2N=P3 | |
|---|---|
DigiKey Part Number | 490-B1134AS-2R2N=P3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B1134AS-2R2N=P3 |
Description | FIXED IND 2.2UH 5.4A 17 MOHM SMD |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 5.4 A 17mOhm Max Nonstandard |
Category | Current - Saturation (Isat) 7.1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 17mOhm Max |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Not For New Designs | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.331" L x 0.327" W (8.40mm x 8.30mm) |
Tolerance ±30% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,37186 € | 185,93 € |
| Unit Price without VAT: | 0,37186 € |
|---|---|
| Unit Price with VAT: | 0,44251 € |

