MFR Recommended

B1047AS-6R8N=P3 | |
|---|---|
DigiKey Part Number | 490-14217-1-ND - Cut Tape (CT) 490-14217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B1047AS-6R8N=P3 |
Description | FIXED IND 6.8UH 3.4A 36 MOHM SMD |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 3.4 A 36mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B1047AS-6R8N=P3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 36mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |


