
B1047AS-560M=P3 | |
|---|---|
DigiKey Part Number | 490-14228-1-ND - Cut Tape (CT) 490-14228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B1047AS-560M=P3 |
Description | FIXED IND 56UH 1.2A 230 MOHM SMD |
Customer Reference | |
Detailed Description | 56 µH Shielded Drum Core, Wirewound Inductor 1.2 A 230mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B1047AS-560M=P3 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 230mOhm Max |
Packaging Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Last Time Buy | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 2-SMD |
Tolerance ±20% | Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 1.24A | Base Product Number |

