MFR Recommended

B1047AS-4R7N=P3 | |
|---|---|
DigiKey Part Number | 490-14215-2-ND - Tape & Reel (TR) 490-14215-1-ND - Cut Tape (CT) 490-14215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B1047AS-4R7N=P3 |
Description | FIXED IND 4.7UH 4.1A 26 MOHM SMD |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 4.1 A 26mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B1047AS-4R7N=P3 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 26mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Last Time Buy | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 2-SMD |
Tolerance ±30% | Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 4.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MDH7045C-4R7NB=P3 | Murata Electronics | 746 | 490-17608-1-ND | 1,06000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23910 € | 239,10 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |


