MFR Recommended

B1047AS-471M=P3 | |
|---|---|
DigiKey Part Number | 490-14235-1-ND - Cut Tape (CT) 490-14235-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B1047AS-471M=P3 |
Description | FIXED IND 470UH 370MA 1.7 OHM |
Customer Reference | |
Detailed Description | 470 µH Shielded Drum Core, Wirewound Inductor 370 mA 1.7Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B1047AS-471M=P3 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.7Ohm Max |
Packaging Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Last Time Buy | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 2-SMD |
Tolerance ±20% | Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 430mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MDH7045C-471MA=P3 | Murata Electronics | 0 | 490-17607-1-ND | 1,06000 € | MFR Recommended |


